Similar
Similar

MAZ222000G | |
|---|---|
DigiKey Part Number | MAZ222000GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ222000G |
Description | DIODE ZENER 22V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±6% Through Hole DO41-A1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 15 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO41-A1 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4748A,113 | Nexperia USA Inc. | 0 | 1727-1N4748A,113CT-ND | 0,25000 € | Similar |
| 1N4748A-T50A | onsemi | 2.990 | 1N4748A-T50ACT-ND | 0,22000 € | Similar |
| 1N4748ATR | onsemi | 54.735 | 1N4748AFSCT-ND | 0,24000 € | Similar |



