Similar

MAZ21800AG | |
|---|---|
DigiKey Part Number | MAZ21800AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ21800AG |
Description | DIODE ZENER 18V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±6% Through Hole DO41-A1 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO41-A1 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A,113 | Nexperia USA Inc. | 3.350 | 1727-4229-1-ND | 0,25000 € | Similar |
| 1N4746ATR | onsemi | 9.097 | 1N4746AFSCT-ND | 0,24000 € | Similar |



