Similar
Similar

MAZ215000G | |
|---|---|
DigiKey Part Number | MAZ215000GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ215000G |
Description | DIODE ZENER 15V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±6% Through Hole DO41-A1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 12 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO41-A1 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4744A,113 | Nexperia USA Inc. | 31.241 | 1727-2763-1-ND | 0,27000 € | Similar |
| 1N4744A-T50A | onsemi | 6.509 | 1N4744A-T50ACT-ND | 0,24000 € | Similar |
| 1N4744ATR | onsemi | 51.212 | 1N4744AFSCT-ND | 0,24000 € | Similar |



