Similar

MAZ206800G | |
|---|---|
DigiKey Part Number | MAZ206800GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ206800G |
Description | DIODE ZENER 6.8V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±6% Through Hole DO41-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO41-A1 | |
Base Product Number |



