Diode 30 V 100mA Surface Mount USSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAU2D3000B

DigiKey Part Number
MAU2D3000BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAU2D3000B
Description
DIODE SCHOT 30V 100MA USSMINI2F1
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount USSMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
9pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
USSMini2-F1
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
580 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.