Diode Array 1 Pair Common Cathode 30 V 30mA (DC) Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS3795E0L

DigiKey Part Number
MAS3795E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAS3795E0L
Description
DIODE ARR SCHOTTKY 30V SSSMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 30mA (DC) Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
1 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-723
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SSSMini3-F1
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.