
MAS3132E0L | |
|---|---|
DigiKey Part Number | MAS3132E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAS3132E0L |
Description | DIODE ARR GP 80V 100MA SSSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-723 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SSSMini3-F1 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |

