Similar

MALS06200L | |
|---|---|
DigiKey Part Number | MALS06200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MALS06200L |
Description | TVS DIODE 4VWM SSMINI2-F1 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 55pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 4V | Supplier Device Package |
Voltage - Breakdown (Min) 5.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V2T-7 | Diodes Incorporated | 423 | BZT52C6V2T-7DICT-ND | 0,19000 € | Similar |


