
MA6X71800L | |
|---|---|
DigiKey Part Number | MA6X71800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA6X71800L |
Description | DIODE ARRAY SCHOT 30V 30MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 30mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MINI6-G1 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |

