Similar

MA6X1250GL | |
|---|---|
DigiKey Part Number | MA6X1250GL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA6X1250GL |
Description | DIODE ARRAY GEN PURP 40V 100MA |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 100mA (DC) Surface Mount |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Manufacturer Panasonic Industry | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 150 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 100 nA @ 40 V |
Diode Configuration 2 Pair Series Connection | Operating Temperature - Junction 150°C (Max) |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 100mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDM10M45SD-7-F | Diodes Incorporated | 3.479 | SDM10M45SD-FDICT-ND | 0,69000 € | Similar |


