
MA6X12500L | |
|---|---|
DigiKey Part Number | MA6X12500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA6X12500L |
Description | DIODE ARRAY GP 40V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | MINI6-G1 | |
Base Product Number |

