
MA6X12400L | |
|---|---|
DigiKey Part Number | MA6X12400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA6X12400L |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package Mini6-G2 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |

