


MA4ZD1400L | |
|---|---|
DigiKey Part Number | MA4ZD1400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA4ZD1400L |
Description | DIODE ARR SCHOT 20V 100MA SMINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 100mA (DC) Surface Mount 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 20 µA @ 10 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 4-SMD, Flat Leads |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMini4-F1 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 100 mA |

