
MA4X86200L | |
|---|---|
DigiKey Part Number | MA4X86200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA4X86200L |
Description | DIODE ARRAY GP 35V 100MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 35 V 100mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Panasonic Industry | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Part Status Obsolete | Operating Temperature - Junction -25°C ~ 85°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package Mini4-G1 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |

