
MA4X79600L | |
|---|---|
DigiKey Part Number | MA4X79600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA4X79600L |
Description | DIODE ARR SCHOTT 50V 100MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 50 V 100mA Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 30 µA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package Mini4-G1 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |

