Diode Array 2 Independent 40 V 100mA Surface Mount TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4X19400L

DigiKey Part Number
MA4X19400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA4X19400L
Description
DIODE ARRAY GP 40V 100MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 100mA Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 nA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-253-4, TO-253AA
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
Mini4-G1
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.