
MA4X160A0L | |
|---|---|
DigiKey Part Number | MA4X160A0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA4X160A0L |
Description | DIODE ARRAY GP 80V 100MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 100mA Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package Mini4-G1 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS28,215 | Nexperia USA Inc. | 0 | 1727-BAS28,215CT-ND | 0,26000 € | Similar |


