Diode Array 2 Independent 80 V 100mA (DC) Surface Mount SC-61AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 80 V 100mA (DC) Surface Mount SC-61AB
10; MINI4-G3; ; 4 Bottom View

MA4X159AGL

DigiKey Part Number
MA4X159AGLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA4X159AGL
Description
DIODE ARRAY GP 80V 100MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA (DC) Surface Mount SC-61AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-61AB
Supplier Device Package
Mini4-G3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.