


MA4SD1000L | |
|---|---|
DigiKey Part Number | MA4SD1000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA4SD1000L |
Description | DIODE ARR SCHOTTKY 20V SSMINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 200mA Surface Mount 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SSMini4-F1 | |
Base Product Number |

