
MA3Z792E0L | |
|---|---|
DigiKey Part Number | MA3Z792E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3Z792E0L |
Description | DIODE ARR SCHOT 30V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 2 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 15 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMini3-F1 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |

