Similar

MA3XD2100L | |
|---|---|
DigiKey Part Number | MA3XD2100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3XD2100L |
Description | DIODE SCHOTTKY 15V 1A MINI3-G1 |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 6 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 180pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package Mini3-G1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB491DT146 | Rohm Semiconductor | 4.319 | RB491DT146CT-ND | 0,60000 € | Similar |


