MA3XD1500L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet
Diode 20 V 1A Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3XD1500L

DigiKey Part Number
MA3XD1500LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3XD1500L
Description
DIODE SCHOTTKY 20V 1A MINI3-G1
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
120pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
Mini3-G1
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2005ET,215Nexperia USA Inc.01727-3855-1-ND0,28000 €Similar
PMEG2010AET,215Nexperia USA Inc.01727-5822-1-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes