MA3X74000L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 404.681
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 804
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 400
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 55.187
Unit Price: 0,15000 €
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3X74000L

DigiKey Part Number
MA3X74000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3X74000L
Description
DIODE ARR SCHOTT 30V 200MA MINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
Mini3-G1
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT5404E6327HTSA1Infineon Technologies404.681BAT5404E6327HTSA1CT-ND0,30000 €Similar
BAT54S,235Nexperia USA Inc.01727-1868-1-ND0,10000 €Similar
BAT54S-7-FDiodes Incorporated0BAT54S-FDICT-ND0,18000 €Similar
BAT54SLT1Gonsemi0BAT54SLT1GOSCT-ND0,13000 €Similar
BAT54STADiodes Incorporated80431-BAT54STACT-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes