MA3X71700L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.395
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Diode 30 V 30mA Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3X71700L

DigiKey Part Number
MA3X71700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3X71700L
Description
DIODE SCHOTTKY 30V 30MA MINI3-G1
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
Mini3-G1
Current - Average Rectified (Io)
30mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54,215Nexperia USA Inc.01727-2900-1-ND0,10000 €Similar
BAT54,235Nexperia USA Inc.01727-6381-1-ND0,10000 €Similar
BAT754,215Nexperia USA Inc.01727-4824-1-ND0,35000 €Similar
PMEG3005ET,215Nexperia USA Inc.3.3951727-3867-1-ND0,44000 €Similar
PMEG3010ET,215Nexperia USA Inc.01727-3845-1-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes