Similar
Similar
Similar
Similar

MA3X704D0L | |
|---|---|
DigiKey Part Number | MA3X704D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X704D0L |
Description | DIODE ARRAY SCHOT 30V 30MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 30mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini3-G1 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR43AFILM | STMicroelectronics | 13.972 | 497-2514-1-ND | 0,25000 € | Similar |
| BAT5406E6327HTSA1 | Infineon Technologies | 56.986 | BAT5406E6327HTSA1CT-ND | 0,35000 € | Similar |
| BAT54A,235 | Nexperia USA Inc. | 9.500 | 1727-2169-1-ND | 0,10000 € | Similar |
| BAT754A,215 | Nexperia USA Inc. | 2.716 | 1727-4823-1-ND | 0,35000 € | Similar |




