Similar
Similar
Similar

MA3X70100L | |
|---|---|
DigiKey Part Number | MA3X70100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X70100L |
Description | DIODE SCHOTTKY 30V 700MA MINI3G1 |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.5 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini3-G1 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |



