Diode 6 V 70mA Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3X028TAL

DigiKey Part Number
MA3X028TALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3X028TAL
Description
DIODE STANDARD 6V 70MA MINI3G1
Customer Reference
Detailed Description
Diode 6 V 70mA Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 6 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Mini3-G1
Voltage - DC Reverse (Vr) (Max)
6 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
70mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.92 V @ 3 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.