Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3U74900L

DigiKey Part Number
MA3U74900LTR-ND - Tape & Reel (TR)
MA3U74900LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA3U74900L
Description
DIODE ARRAY SCHOTTKY 40V 5A U-G2
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2.5 A
Manufacturer
Panasonic Industry
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
U-G2
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12CWQ04FNTRRHM3Vishay General Semiconductor - Diodes Division0VS-12CWQ04FNTRRHM3-ND0,62724 €Similar
In-Stock: 2.522
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,34100 €13,41 €
1000,91460 €91,46 €
5000,73218 €366,09 €
1.0000,67352 €673,52 €
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €