Diode Array 1 Pair Common Cathode 30 V 30mA (DC) Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3S795E0L

DigiKey Part Number
MA3S795E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3S795E0L
Description
DIODE ARR SCHOT 30V 30MA SSMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 30mA (DC) Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.