Similar

MA3J74100L | |
|---|---|
DigiKey Part Number | MA3J74100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3J74100L |
Description | DIODE SCHOTTKY 30V 30MA SMINI3F1 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SMini3-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMini3-F1 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT854W,115 | Nexperia USA Inc. | 4.933 | 1727-6178-1-ND | 0,25000 € | Similar |


