Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3J14700L

DigiKey Part Number
MA3J14700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3J14700L
Description
DIODE ARRAY GP 80V 100MA SMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-85
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-85
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SMini3-F1
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.