Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3J143A0L

DigiKey Part Number
MA3J143A0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3J143A0L
Description
DIODE ARRAY GP 80V 100MA SMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-85
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.