
MA3J14300L | |
|---|---|
DigiKey Part Number | MA3J14300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3J14300L |
Description | DIODE ARRAY GP 40V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 100mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMini3-F1 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |

