
MA3J142KGL | |
|---|---|
DigiKey Part Number | MA3J142KGLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3J142KGL |
Description | DIODE STD 80V 100MA SMINI3F2 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMini3-F2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WT1G | onsemi | 14.109 | BAS16WT1GOSCT-ND | 0,11000 € | Similar |


