
MA3J142A0L | |
|---|---|
DigiKey Part Number | MA3J142A0LTR-ND - Tape & Reel (TR) MA3J142A0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA3J142A0L |
Description | DIODE STD 80V 100MA SMINI3F1 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SMini3-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMini3-F1 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11860 € | 11,86 € |
| 500 | 0,08794 € | 43,97 € |
| 1.000 | 0,07801 € | 78,01 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

