Similar

MA3D752 | |
|---|---|
DigiKey Part Number | MA3D752-ND |
Manufacturer | |
Manufacturer Product Number | MA3D752 |
Description | DIODE ARR SCHOT 40V 20A TO220DA1 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer Panasonic Industry | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220D-A1 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB205T-40 | Rohm Semiconductor | 2 | RB205T-40-ND | 1,59000 € | Similar |
| SBR4040CTFP | Diodes Incorporated | 0 | SBR4040CTFPDI-ND | 0,73200 € | Similar |



