Similar

MA3D649 | |
|---|---|
DigiKey Part Number | MA3D649-ND |
Manufacturer | |
Manufacturer Product Number | MA3D649 |
Description | DIODE ARRAY GP 200V 5A TO220DA1 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220D-A1 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYVF32-200-E3/45 | Vishay General Semiconductor - Diodes Division | 667 | BYVF32-200-E3/45GI-ND | 2,92000 € | Similar |


