Similar

MA2ZD180GL | |
|---|---|
DigiKey Part Number | MA2ZD180GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2ZD180GL |
Description | DIODE SCHOTTK 20V 500MA SMINI2F3 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMini2-F3 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103CWS-7-F | Diodes Incorporated | 7 | SD103CWS-FDICT-ND | 0,38000 € | Similar |


