Similar

MA2Z7850GL | |
|---|---|
DigiKey Part Number | MA2Z7850GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2Z7850GL |
Description | DIODE SCHOTTK 50V 100MA SMINI2F3 |
Customer Reference | |
Detailed Description | Diode 50 V 100mA Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMini2-F3 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101AWS-7-F | Diodes Incorporated | 10.695 | SD101AWS-FDICT-ND | 0,38000 € | Similar |


