
MA2YD3300L | |
|---|---|
DigiKey Part Number | MA2YD3300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2YD3300L |
Description | DIODE SCHOTTKY 30V 500MA MINI2F1 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount Mini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini2-F1 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

