Similar
Similar

MA2YD2100L | |
|---|---|
DigiKey Part Number | MA2YD2100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2YD2100L |
Description | DIODE SCHOTTKY 15V 1A MINI2-F1 |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount Mini2-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 6 V | |
Capacitance @ Vr, F | 180pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F1 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |



