
MA2YD1700L | |
|---|---|
DigiKey Part Number | MA2YD1700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2YD1700L |
Description | DIODE SCHOTTK 100V 300MA MINI2F1 |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount Mini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Mini2-F1 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 300 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

