
MA2SV1500L | |
|---|---|
DigiKey Part Number | MA2SV1500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SV1500L |
Description | DIODE VARACTOR 6V SGL SSMINI2-F2 |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount SSMini2-F2 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 6 V |
Manufacturer Panasonic Industry | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 3.23pF @ 2.5V, 1MHz | Package / Case SC-80 |
Capacitance Ratio 2.55 | Supplier Device Package SSMini2-F2 |
Capacitance Ratio Condition C0.5/C2.5 | Base Product Number |

