
MA2SP0500L | |
|---|---|
DigiKey Part Number | MA2SP0500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SP0500L |
Description | RF DIODE PIN 60V SSMINI2-F1 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 50 mA SSMini2-F1 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2.4pF @ 0V, 1MHz |
Manufacturer Panasonic Industry | Resistance @ If, F 5.5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SSMini2-F1 |
Voltage - Peak Reverse (Max) 60V | Base Product Number |
Current - Max 50 mA |

