RF Diode PIN - Single 60V 100 mA 150 mW SSMini2-F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2SP010GL

DigiKey Part Number
MA2SP010GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2SP010GL
Description
RF DIODE PIN 60V 150MW SSMINI2F4
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 100 mA 150 mW SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.8pF @ 1V, 1MHz
Manufacturer
Panasonic Industry
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
150 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
PIN - Single
Package / Case
SC-79, SOD-523
Voltage - Peak Reverse (Max)
60V
Supplier Device Package
SSMini2-F4
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.