
MA2SD250GL | |
|---|---|
DigiKey Part Number | MA2SD250GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SD250GL |
Description | DIODE SCHOTT 15V 200MA SSMINI2F4 |
Customer Reference | |
Detailed Description | Diode 15 V 200mA Surface Mount SSMini2-F4 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 6 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package SSMini2-F4 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 200 mA | Base Product Number |

