Similar
Similar
Similar
Similar
Similar

MA2SD1000L | |
|---|---|
DigiKey Part Number | MA2SD1000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SD1000L |
Description | DIODE SCHOTT 20V 200MA SSMINI2F1 |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SSMini2-F1 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0520V2T1G | onsemi | 0 | NSR0520V2T1GOSCT-ND | 0,16000 € | Similar |
| NSVR0520V2T1G | onsemi | 0 | NSVR0520V2T1GOSCT-ND | 0,42000 € | Similar |
| PMEG2005EB,115 | Nexperia USA Inc. | 0 | 1727-PMEG2005EB,115CT-ND | 0,39000 € | Similar |
| PMEG2010AEB,115 | Nexperia USA Inc. | 0 | 1727-PMEG2010AEB,115CT-ND | 0,39000 € | Similar |
| PMEG3002AEB,115 | Nexperia USA Inc. | 0 | 1727-PMEG3002AEB,115CT-ND | 0,30000 € | Similar |




