Varactors Single 6 V Surface Mount SSMini2-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2S37600L

DigiKey Part Number
MA2S37600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2S37600L
Description
DIODE VARACTOR 6V SGL SSMINI2-F2
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount SSMini2-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Panasonic Industry
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SC-80
Capacitance @ Vr, F
8.9pF @ 3V, 1MHz
Supplier Device Package
SSMini2-F2
Voltage - Peak Reverse (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.