
MA2S30400L | |
|---|---|
DigiKey Part Number | MA2S30400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2S30400L |
Description | DIODE VARACTOR 30V SGL SSMINI2 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SSMini2-F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 8.3pF @ 4V, 1MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-80 | |
Supplier Device Package | SSMini2-F2 | |
Base Product Number |

