
MA2S1110GL | |
|---|---|
DigiKey Part Number | MA2S1110GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2S1110GL |
Description | DIODE STD 80V 100MA SSMINI2F4 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SSMini2-F4 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SSMini2-F4 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

